MFR Recommended

FMPH1000A | |
|---|---|
DigiKey Part Number | 5328-FMPH1000A-ND |
Manufacturer | |
Manufacturer Product Number | FMPH1000A |
Description | PHASE SHIFTER 2.92MM 40 GHZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 18GHz ~ 40GHz 100W Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Fairview Microwave | Secondary Attributes 100W |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Phase Shifter | Supplier Device Package Module |
Frequency 18GHz ~ 40GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM82P1000A | Fairview Microwave | 0 | 5328-FM82P1000A-ND | 2.366,92000 € | MFR Recommended |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.239,39000 € | 3.239,39 € |
| Unit Price without VAT: | 3.239,39000 € |
|---|---|
| Unit Price with VAT: | 3.854,87410 € |


