
FMPB1000 | |
|---|---|
DigiKey Part Number | 5328-FMPB1000-ND |
Manufacturer | |
Manufacturer Product Number | FMPB1000 |
Description | MICROWAVE PROBE 3.5MM 20 GHZ 800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For Probe Positioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 3.5mm | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | Probe Positioner | |
Body Material | - | |
Body Finish | - | |
Features | Pitch, 0.8 mm | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,02000 € | 868,02 € |
| 10 | 759,69500 € | 7.596,95 € |
| Unit Price without VAT: | 868,02000 € |
|---|---|
| Unit Price with VAT: | 1.032,94380 € |

