
FMNS5000 | |
|---|---|
DigiKey Part Number | 5328-FMNS5000-ND |
Manufacturer | |
Manufacturer Product Number | FMNS5000 |
Description | NOISE GEN 10 MHZ - 2 GHZ 15 VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source General Purpose 10MHz ~ 2GHz 15V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Noise Source | |
Frequency | 10MHz ~ 2GHz | |
RF Type | General Purpose | |
Secondary Attributes | 15V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.580,41000 € | 1.580,41 € |
| Unit Price without VAT: | 1.580,41000 € |
|---|---|
| Unit Price with VAT: | 1.880,68790 € |

