
FMNS4004 | |
|---|---|
DigiKey Part Number | 5328-FMNS4004-ND |
Manufacturer | |
Manufacturer Product Number | FMNS4004 |
Description | NOISE GEN 0.2 MHZ - 3 GHZ 12 VDC |
Customer Reference | |
Detailed Description | RF IC Noise Source General Purpose 200kHz ~ 3GHz 12V Supply 8-SMT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Noise Source | |
Frequency | 200kHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | 12V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMT |

