
FMNS4000 | |
|---|---|
DigiKey Part Number | 5328-FMNS4000-ND |
Manufacturer | |
Manufacturer Product Number | FMNS4000 |
Description | NOISE GEN 0.2 MHZ - 0.5 GHZ 12 V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source General Purpose 200kHz ~ 500MHz 12V Supply 8-SMT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Noise Source | |
Frequency | 200kHz ~ 500MHz | |
RF Type | General Purpose | |
Secondary Attributes | 12V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,63000 € | 326,63 € |
| 10 | 290,07200 € | 2.900,72 € |
| 25 | 277,44960 € | 6.936,24 € |
| Unit Price without VAT: | 326,63000 € |
|---|---|
| Unit Price with VAT: | 388,68970 € |

