
FMNS1007 | |
|---|---|
DigiKey Part Number | 5328-FMNS1007-ND |
Manufacturer | |
Manufacturer Product Number | FMNS1007 |
Description | NOISE GEN 10 MHZ - 26 GHZ 28 VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source ATE, Radar 10MHz ~ 26GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 26GHz |
Manufacturer Fairview Microwave | RF Type ATE, Radar |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Noise Source | Package / Case BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.519,20000 € | 4.519,20 € |
| Unit Price without VAT: | 4.519,20000 € |
|---|---|
| Unit Price with VAT: | 5.377,84800 € |

