
FMNG1021 | |
|---|---|
DigiKey Part Number | 5328-FMNG1021-ND |
Manufacturer | |
Manufacturer Product Number | FMNG1021 |
Description | NOISE GEN 10 MHZ - 6 GHZ 28 VDC |
Customer Reference | |
Detailed Description | RF IC Noise Source Radar 10MHz ~ 6GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Noise Source | |
Frequency | 10MHz ~ 6GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

