
FMNG1005 | |
|---|---|
DigiKey Part Number | 5328-FMNG1005-ND |
Manufacturer | |
Manufacturer Product Number | FMNG1005 |
Description | NOISE GEN 1000 MHZ - 18 GHZ 28 V |
Customer Reference | |
Detailed Description | RF IC Noise Source General Purpose 1GHz ~ 18GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Noise Source | |
Frequency | 1GHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

