
FMNG1002 | |
|---|---|
DigiKey Part Number | 5328-FMNG1002-ND |
Manufacturer | |
Manufacturer Product Number | FMNG1002 |
Description | NOISE GEN 10 MHZ - 6 GHZ 28 VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source General Purpose 10MHz ~ 6GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Noise Source | |
Frequency | 10MHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.930,70000 € | 1.930,70 € |
| Unit Price without VAT: | 1.930,70000 € |
|---|---|
| Unit Price with VAT: | 2.297,53300 € |

