
FMMX9005 | |
|---|---|
DigiKey Part Number | 5328-FMMX9005-ND |
Manufacturer | |
Manufacturer Product Number | FMMX9005 |
Description | MIXER 2.92MM 4.5 GHZ 17 DBM IQ |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT Up Converter 20GHz ~ 31GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Fairview Microwave | Secondary Attributes Up Converter |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
RF Type Radar, VSAT | Supplier Device Package Module |
Frequency 20GHz ~ 31GHz |

