
FMMX1031 | |
|---|---|
DigiKey Part Number | 5328-FMMX1031-ND |
Manufacturer | |
Manufacturer Product Number | FMMX1031 |
Description | MIXER 2.92MM 8 GHZ 13 DBM DOUBLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT 24GHz ~ 32GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 24GHz ~ 32GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,56000 € | 987,56 € |
| Unit Price without VAT: | 987,56000 € |
|---|---|
| Unit Price with VAT: | 1.175,19640 € |

