
FMMX1030 | |
|---|---|
DigiKey Part Number | 5328-FMMX1030-ND |
Manufacturer | |
Manufacturer Product Number | FMMX1030 |
Description | MIXER 2.92MM 8 GHZ 13 DBM DOUBLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT 16GHz ~ 30GHz Module |
Datasheet | Datasheet |
Category | Frequency 16GHz ~ 30GHz |
Manufacturer Fairview Microwave | Number of Mixers 2 |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
RF Type Radar, VSAT | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.012,75000 € | 1.012,75 € |
| Unit Price without VAT: | 1.012,75000 € |
|---|---|
| Unit Price with VAT: | 1.205,17250 € |

