
FMMX1029 | |
|---|---|
DigiKey Part Number | 5328-FMMX1029-ND |
Manufacturer | |
Manufacturer Product Number | FMMX1029 |
Description | MIXER 2.92MM 8 GHZ 15 DBM DOUBLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT 7GHz ~ 34GHz Module |
Datasheet | Datasheet |
Category | Frequency 7GHz ~ 34GHz |
Manufacturer Fairview Microwave | Number of Mixers 2 |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
RF Type Radar, VSAT | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.119,74000 € | 1.119,74 € |
| Unit Price without VAT: | 1.119,74000 € |
|---|---|
| Unit Price with VAT: | 1.332,49060 € |

