RF Mixer IC Radar, VSAT 800MHz ~ 4.2GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMX1024

DigiKey Part Number
5328-FMMX1024-ND
Manufacturer
Manufacturer Product Number
FMMX1024
Description
MIXER SMA 0.8 GHZ 13 DBM DOUBLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar, VSAT 800MHz ~ 4.2GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Type
Radar, VSAT
Frequency
800MHz ~ 4.2GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1490,21000 €490,21 €
10428,78900 €4.287,89 €
Manufacturers Standard Package
Unit Price without VAT:490,21000 €
Unit Price with VAT:583,34990 €