
FMMX1023 | |
|---|---|
DigiKey Part Number | 5328-FMMX1023-ND |
Manufacturer | |
Manufacturer Product Number | FMMX1023 |
Description | MIXER SMA 3.5 GHZ 13 DBM DOUBLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 5MHz ~ 4.2GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 5MHz ~ 4.2GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,14000 € | 648,14 € |
| 10 | 570,44100 € | 5.704,41 € |
| Unit Price without VAT: | 648,14000 € |
|---|---|
| Unit Price with VAT: | 771,28660 € |

