
FMMX1009 | |
|---|---|
DigiKey Part Number | 5328-FMMX1009-ND |
Manufacturer | |
Manufacturer Product Number | FMMX1009 |
Description | MIXER 2.92MM 10 GHZ 13 DBM DOUBL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 7GHz ~ 43GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 7GHz ~ 43GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.304,94000 € | 2.304,94 € |
| Unit Price without VAT: | 2.304,94000 € |
|---|---|
| Unit Price with VAT: | 2.742,87860 € |

