
FMMX1006 | |
|---|---|
DigiKey Part Number | 5328-FMMX1006-ND |
Manufacturer | |
Manufacturer Product Number | FMMX1006 |
Description | MIXER SMA 3 GHZ 20 DBM DOUBLE BA |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 5GHz ~ 20GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | Radar, VSAT | |
Frequency | 5GHz ~ 20GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |

