
FMMX1001 | |
|---|---|
DigiKey Part Number | 5328-FMMX1001-ND |
Manufacturer | |
Manufacturer Product Number | FMMX1001 |
Description | MIXER 2.92MM 8 GHZ 13 DBM DOUBLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT Down Converter 24GHz ~ 38GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 24GHz ~ 38GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.912,32000 € | 3.912,32 € |
| Unit Price without VAT: | 3.912,32000 € |
|---|---|
| Unit Price with VAT: | 4.655,66080 € |

