MFR Recommended

FMMU1002 | |
|---|---|
DigiKey Part Number | 5328-FMMU1002-ND |
Manufacturer | |
Manufacturer Product Number | FMMU1002 |
Description | WG CONVERTER MIXER WR-15 50-75 G |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 50GHz ~ 75GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 50GHz ~ 75GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |


