
FMMT8044 | |
|---|---|
DigiKey Part Number | 5328-FMMT8044-ND |
Manufacturer | |
Manufacturer Product Number | FMMT8044 |
Description | BIASED DETECTOR WITH SMA MALE TO |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 4GHz ~ 8GHz 43.6dBm Module, SMA Connectors |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Input Range 43.6dBm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module, SMA Connectors |
Frequency 4GHz ~ 8GHz |

