
FMMT6017 | |
|---|---|
DigiKey Part Number | 5328-FMMT6017-ND |
Manufacturer | |
Manufacturer Product Number | FMMT6017 |
Description | DETECTOR SMA PLUG-SMA JACK 6GHZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 2GHz ~ 6GHz 17dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Fairview Microwave | Input Range 17dBm |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Frequency 2GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,35000 € | 683,35 € |
| Unit Price without VAT: | 683,35000 € |
|---|---|
| Unit Price with VAT: | 813,18650 € |

