
FMMT6012 | |
|---|---|
DigiKey Part Number | 5328-FMMT6012-ND |
Manufacturer | |
Manufacturer Product Number | FMMT6012 |
Description | DETECTOR SMA PLUG-SMA JACK 2GHZ |
Customer Reference | |
Detailed Description | RF Detector IC Radar 1GHz ~ 2GHz 17dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Fairview Microwave | Input Range 17dBm |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SMA In-Line Module |
Frequency 1GHz ~ 2GHz |

