
FMMT6003 | |
|---|---|
DigiKey Part Number | 5328-FMMT6003-ND |
Manufacturer | |
Manufacturer Product Number | FMMT6003 |
Description | DETECTOR SMA PLUG-SMA JACK 4GHZ |
Customer Reference | |
Detailed Description | RF Detector IC Radar 100MHz ~ 4GHz 17dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 4GHz | |
RF Type | Radar | |
Input Range | 17dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |

