
FMMT6002 | |
|---|---|
DigiKey Part Number | 5328-FMMT6002-ND |
Manufacturer | |
Manufacturer Product Number | FMMT6002 |
Description | DETECTOR SMA PLUG-SMA JACK 4GHZ |
Customer Reference | |
Detailed Description | RF Detector IC Radar 100MHz ~ 4GHz 17dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Fairview Microwave | Input Range 17dBm |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SMA In-Line Module |
Frequency 100MHz ~ 4GHz |

