
FMMT3012 | |
|---|---|
DigiKey Part Number | 5328-FMMT3012-ND |
Manufacturer | |
Manufacturer Product Number | FMMT3012 |
Description | WG DETECTOR WR-10 75-110 GHZ UG- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 75GHz ~ 110GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 75GHz ~ 110GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.024,58000 € | 3.024,58 € |
| Unit Price without VAT: | 3.024,58000 € |
|---|---|
| Unit Price with VAT: | 3.599,25020 € |

