
FMMT3011 | |
|---|---|
DigiKey Part Number | 5328-FMMT3011-ND |
Manufacturer | |
Manufacturer Product Number | FMMT3011 |
Description | WG DETECTOR WR-12 60-90 GHZ UG-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 60GHz ~ 90GHz 17dBm Module, SMA Connectors |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Input Range 17dBm |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 60GHz ~ 90GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.692,82000 € | 2.692,82 € |
| Unit Price without VAT: | 2.692,82000 € |
|---|---|
| Unit Price with VAT: | 3.204,45580 € |

