
FMMT3010 | |
|---|---|
DigiKey Part Number | 5328-FMMT3010-ND |
Manufacturer | |
Manufacturer Product Number | FMMT3010 |
Description | WG DETECTOR WR-15 50-75 GHZ UG-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 50GHz ~ 75GHz 17dBm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 50GHz ~ 75GHz | |
RF Type | General Purpose | |
Input Range | 17dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.832,88000 € | 2.832,88 € |
| Unit Price without VAT: | 2.832,88000 € |
|---|---|
| Unit Price with VAT: | 3.371,12720 € |

