
FMMT3009 | |
|---|---|
DigiKey Part Number | 5328-FMMT3009-ND |
Manufacturer | |
Manufacturer Product Number | FMMT3009 |
Description | WG DETECTOR WR-19 40-60 GHZ UG-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 40GHz ~ 60GHz -20dBm Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 40GHz ~ 60GHz | |
RF Type | Radar | |
Input Range | -20dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.783,18000 € | 2.783,18 € |
| Unit Price without VAT: | 2.783,18000 € |
|---|---|
| Unit Price with VAT: | 3.311,98420 € |

