
FMMT3008 | |
|---|---|
DigiKey Part Number | 5328-FMMT3008-ND |
Manufacturer | |
Manufacturer Product Number | FMMT3008 |
Description | WG DETECTOR WR-22 33-50 GHZ UG-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 33GHz ~ 50GHz 17dBm Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Input Range 17dBm |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Frequency 33GHz ~ 50GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.538,23000 € | 2.538,23 € |
| Unit Price without VAT: | 2.538,23000 € |
|---|---|
| Unit Price with VAT: | 3.020,49370 € |

