
FMMT1021 | |
|---|---|
DigiKey Part Number | 5328-FMMT1021-ND |
Manufacturer | |
Manufacturer Product Number | FMMT1021 |
Description | LIMITER SMA 2-8 GHZ 16 DBM |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 2GHz ~ 8GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SMA In-Line Module |
Function Limiter | Supplier Device Package Module |
Frequency 2GHz ~ 8GHz |

