
FMMT1004 | |
|---|---|
DigiKey Part Number | 5328-FMMT1004-ND |
Manufacturer | |
Manufacturer Product Number | FMMT1004 |
Description | DETECTOR SMA JACK-SMA JACK 12.4G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 100MHz ~ 12.4GHz 27dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Fairview Microwave | Input Range 27dBm |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Frequency 100MHz ~ 12.4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,58000 € | 738,58 € |
| Unit Price without VAT: | 738,58000 € |
|---|---|
| Unit Price with VAT: | 878,91020 € |

