
FMMT10036 | |
|---|---|
DigiKey Part Number | 5328-FMMT10036-ND |
Manufacturer | |
Manufacturer Product Number | FMMT10036 |
Description | LIMITER SMA 7-12 GHZ 16 DBM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 7GHz ~ 12GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 7GHz ~ 12GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Limiter | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,43000 € | 750,43 € |
| Unit Price without VAT: | 750,43000 € |
|---|---|
| Unit Price with VAT: | 893,01170 € |

