
FMMT10024 | |
|---|---|
DigiKey Part Number | 5328-FMMT10024-ND |
Manufacturer | |
Manufacturer Product Number | FMMT10024 |
Description | LIMITER SMA 6-18 GHZ 16 DBM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 6GHz ~ 18GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Function Limiter | Supplier Device Package Module |
Frequency 6GHz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,56000 € | 831,56 € |
| Unit Price without VAT: | 831,56000 € |
|---|---|
| Unit Price with VAT: | 989,55640 € |

