MFR Recommended

FMMD1005 | |
|---|---|
DigiKey Part Number | 5328-FMMD1005-ND |
Manufacturer | |
Manufacturer Product Number | FMMD1005 |
Description | WG CONVERTER MIXER WR-28 26.5-40 |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 26.5GHz ~ 40GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 26.5GHz ~ 40GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |


