MFR Recommended

FMMD1002 | |
|---|---|
DigiKey Part Number | 5328-FMMD1002-ND |
Manufacturer | |
Manufacturer Product Number | FMMD1002 |
Description | WG CONVERTER MIXER WR-15 50-75 G |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 50GHz ~ 75GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Fairview Microwave | Secondary Attributes Down Converter |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
RF Type General Purpose | Supplier Device Package Module |
Frequency 50GHz ~ 75GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMWGMX1004 | Fairview Microwave | 0 | 5328-FMWGMX1004-ND | 8.045,36000 € | MFR Recommended |


