MFR Recommended

FMMD1000 | |
|---|---|
DigiKey Part Number | 5328-FMMD1000-ND |
Manufacturer | |
Manufacturer Product Number | FMMD1000 |
Description | WG CONVERTER MIXER WR-10 75-110 |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 75GHz ~ 110GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Fairview Microwave | Secondary Attributes Down Converter |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
RF Type General Purpose | Supplier Device Package Module |
Frequency 75GHz ~ 110GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMWGMX1006 | Fairview Microwave | 0 | 5328-FMWGMX1006-ND | 9.206,35000 € | MFR Recommended |


