
FMMAROM1008 | |
|---|---|
DigiKey Part Number | 5328-FMMAROM1008-ND |
Manufacturer | |
Manufacturer Product Number | FMMAROM1008 |
Description | ANTENNA UHF JACK 136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | UHF Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 53.150" (1350.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,78000 € | 128,78 € |
| 10 | 109,02300 € | 1.090,23 € |
| 25 | 104,09080 € | 2.602,27 € |
| Unit Price without VAT: | 128,78000 € |
|---|---|
| Unit Price with VAT: | 153,24820 € |

