
FMMAROM1005 | |
|---|---|
DigiKey Part Number | 5328-FMMAROM1005-ND |
Manufacturer | |
Manufacturer Product Number | FMMAROM1005 |
Description | ANTENNA UHF JACK 156 MHZ-163 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159.5MHz | |
Frequency Range | 156MHz ~ 163MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 50 W | |
Features | Cable - 4.5m | |
Termination | UHF Female | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 95.280" (242.01cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,12000 € | 142,12 € |
| 10 | 120,63000 € | 1.206,30 € |
| 25 | 115,26520 € | 2.881,63 € |
| Unit Price without VAT: | 142,12000 € |
|---|---|
| Unit Price with VAT: | 169,12280 € |

