
FMLM2009 | |
|---|---|
DigiKey Part Number | 5328-FMLM2009-ND |
Manufacturer | |
Manufacturer Product Number | FMLM2009 |
Description | LIMITER SMA 0.5-18 GHZ 18 DBM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 500MHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500MHz ~ 18GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Limiter | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.469,39000 € | 1.469,39 € |
| Unit Price without VAT: | 1.469,39000 € |
|---|---|
| Unit Price with VAT: | 1.748,57410 € |

