
FMLM2007 | |
|---|---|
DigiKey Part Number | 5328-FMLM2007-ND |
Manufacturer | |
Manufacturer Product Number | FMLM2007 |
Description | LIMITER 2.92MM 18-40 GHZ 13 DBM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 18GHz ~ 40GHz 1W |
Datasheet | Datasheet |
Category | Frequency 18GHz ~ 40GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Secondary Attributes 1W |
Part Status Active | Mounting Type Chassis Mount |
Function Limiter | Package / Case 2.92mm In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.691,39000 € | 1.691,39 € |
| Unit Price without VAT: | 1.691,39000 € |
|---|---|
| Unit Price with VAT: | 2.012,75410 € |

