
FMIR1041 | |
|---|---|
DigiKey Part Number | 5328-FMIR1041-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1041 |
Description | ISOLATOR 2.92MM JACK 18GHZ-26.5G |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz 2.92mm FEMALE Isolator 10 W 14dB (Min) 1.7 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Isolator | |
Frequency | 18 GHz ~ 26.5 GHz | |
Isolation | 14dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 1.7dB (Max) | |
VSWR | 1.7 | |
Connector Type | 2.92mm FEMALE | |
Package / Case | 2.92mm In-Line Module | |
Supplier Device Package | Module |

