
FMIR1040 | |
|---|---|
DigiKey Part Number | 5328-FMIR1040-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1040 |
Description | ISOLATOR SMA JACK 4GHZ-8GHZ 30 W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz SMA-FEMALE Isolator 30 W 19dB (Min) 1.35 SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 4 GHz ~ 8 GHz | |
Isolation | 19dB (Min) | |
Power - Average Forward | 30 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.35 | |
Connector Type | SMA-FEMALE | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,08000 € | 594,08 € |
| Unit Price without VAT: | 594,08000 € |
|---|---|
| Unit Price with VAT: | 706,95520 € |

