2 GHz ~ 6 GHz SMA-FEMALE Isolator 10 W 12dB (Min) 1.8 SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMIR1039

DigiKey Part Number
5328-FMIR1039-ND
Manufacturer
Manufacturer Product Number
FMIR1039
Description
ISOLATOR SMA JACK 2GHZ-6GHZ 10 W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 GHz ~ 6 GHz SMA-FEMALE Isolator 10 W 12dB (Min) 1.8 SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Type
Isolator
Frequency
2 GHz ~ 6 GHz
Isolation
12dB (Min)
Power - Average Forward
10 W
Insertion Loss
1.8dB (Max)
VSWR
1.8
Connector Type
SMA-FEMALE
Package / Case
SMA In-Line Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1619,76000 €619,76 €
10526,93800 €5.269,38 €
Manufacturers Standard Package
Unit Price without VAT:619,76000 €
Unit Price with VAT:737,51440 €