
FMIR1036 | |
|---|---|
DigiKey Part Number | 5328-FMIR1036-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1036 |
Description | ISOLATOR 2.92MM JACK 26.5GHZ-40G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26.5 GHz ~ 40 GHz 2.92mm FEMALE Isolator 10 W 12dB (Min) 1.7 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer Fairview Microwave | Insertion Loss 1.7dB (Max) |
Packaging Bag | VSWR 1.7 |
Part Status Active | Connector Type 2.92mm FEMALE |
Type Isolator | Package / Case 2.92mm In-Line Module |
Frequency 26.5 GHz ~ 40 GHz | Supplier Device Package Module |
Isolation 12dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.079,36000 € | 1.079,36 € |
| Unit Price without VAT: | 1.079,36000 € |
|---|---|
| Unit Price with VAT: | 1.284,43840 € |

