
FMIR1035 | |
|---|---|
DigiKey Part Number | 5328-FMIR1035-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1035 |
Description | ISOLATOR 2.92MM JACK 22GHZ-33GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 GHz ~ 33 GHz 2.92mm FEMALE Isolator 10 W 13dB (Min) 1.8 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 22 GHz ~ 33 GHz | |
Isolation | 13dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 1.7dB (Max) | |
VSWR | 1.8 | |
Connector Type | 2.92mm FEMALE | |
Package / Case | 2.92mm In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,31000 € | 767,31 € |
| Unit Price without VAT: | 767,31000 € |
|---|---|
| Unit Price with VAT: | 913,09890 € |

