
FMIR1031 | |
|---|---|
DigiKey Part Number | 5328-FMIR1031-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1031 |
Description | ISOLATOR SMA JACK 6GHZ-18GHZ 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 GHz ~ 18 GHz SMA-FEMALE, SMA-MALE Isolator 10 W 10dB (Min) 1.6 SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 6 GHz ~ 18 GHz | |
Isolation | 10dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 1.5dB (Max) | |
VSWR | 1.6 | |
Connector Type | SMA-FEMALE, SMA-MALE | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,53000 € | 421,53 € |
| Unit Price without VAT: | 421,53000 € |
|---|---|
| Unit Price with VAT: | 501,62070 € |

