
FMIR1027 | |
|---|---|
DigiKey Part Number | 5328-FMIR1027-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1027 |
Description | ISOLATOR SMA PLUG 8GHZ-12GHZ 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 12 GHz SMA-MALE Isolator 10 W 20dB (Min) 1.35 SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 8 GHz ~ 12 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.35 | |
Connector Type | SMA-MALE | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,26000 € | 515,26 € |
| Unit Price without VAT: | 515,26000 € |
|---|---|
| Unit Price with VAT: | 613,15940 € |

