
FMIR1026 | |
|---|---|
DigiKey Part Number | 5328-FMIR1026-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1026 |
Description | ISOLATOR SMA JACK 8GHZ-12GHZ 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 12 GHz SMA-FEMALE Isolator 10 W 20dB (Min) 1.35 SMA In-Line Module |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer Fairview Microwave | Insertion Loss 0.5dB (Max) |
Packaging Bag | VSWR 1.35 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case SMA In-Line Module |
Frequency 8 GHz ~ 12 GHz | Supplier Device Package Module |
Isolation 20dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,90000 € | 566,90 € |
| Unit Price without VAT: | 566,90000 € |
|---|---|
| Unit Price with VAT: | 674,61100 € |

