
FMIR1020 | |
|---|---|
DigiKey Part Number | 5328-FMIR1020-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1020 |
Description | ISOLATOR TYPE N JACK 4GHZ-8GHZ 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz TYPE-N FEMALE Isolator 10 W 36dB (Min) 1.3 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer Fairview Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.3 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Isolator | Package / Case Module |
Frequency 4 GHz ~ 8 GHz | Supplier Device Package Module |
Isolation 36dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,26000 € | 832,26 € |
| Unit Price without VAT: | 832,26000 € |
|---|---|
| Unit Price with VAT: | 990,38940 € |

