
FMIR1018 | |
|---|---|
DigiKey Part Number | 5328-FMIR1018-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1018 |
Description | ISOLATOR TYPE N JACK 2GHZ-4GHZ 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz TYPE-N FEMALE, SMA-FEMALE Isolator 50 W 40dB (min) 1.3 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 50 W |
Manufacturer Fairview Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.3 |
Part Status Active | Connector Type TYPE-N FEMALE, SMA-FEMALE |
Type Isolator | Package / Case Module |
Frequency 2 GHz ~ 4 GHz | Supplier Device Package Module |
Isolation 40dB (min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.088,44000 € | 1.088,44 € |
| Unit Price without VAT: | 1.088,44000 € |
|---|---|
| Unit Price with VAT: | 1.295,24360 € |

